
22.34.0.024.4320 | |
|---|---|
DigiKey Part Number | 2066-22.34.0.024.4320-ND |
Manufacturer | |
Manufacturer Product Number | 22.34.0.024.4320 |
Description | MODULAR CONTACTOR, 4PST-NO 25A, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 25 A 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC - Nom | |
Features | Lighted Indicator, Mechanical Indicator | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 50°C | |
Must Operate Voltage | 19.2 VAC/DC | |
Must Release Voltage | 2.4 VAC/DC | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Operate Time | 18 ms | |
Release Time | 40 ms | |
Coil Current | 83 mA | |
Coil Power | 2.2W | |
Coil Resistance | 289Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 347,23000 Kč | 1 347,23 Kč |
| 10 | 1 199,78400 Kč | 11 997,84 Kč |
| 25 | 1 145,60880 Kč | 28 640,22 Kč |
| 50 | 1 106,22080 Kč | 55 311,04 Kč |
| 100 | 1 068,17040 Kč | 106 817,04 Kč |
| Unit Price without VAT: | 1 347,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 630,14830 Kč |











