New at DigiKey
75009612
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75009612

DigiKey Part Number
2181-75009612-ND
Manufacturer
Manufacturer Product Number
75009612
Description
EPIC KIT H-A 3 BS MTGVB M20
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3+Ground Cable and Panel Connector Assembly Side Entry M20 Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Style
Side Entry
Number of Positions
3+Ground
Size
-
Thread Size
M20
Termination Style
Screw
Contents
Cable and Panel Connector Assembly
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1623,08000 Kč623,08 Kč
10529,63900 Kč5 296,39 Kč
25496,48520 Kč12 412,13 Kč
50472,79140 Kč23 639,57 Kč
100450,24480 Kč45 024,48 Kč
250422,08788 Kč105 521,97 Kč
500404,68626 Kč202 343,13 Kč
Manufacturers Standard Package
Unit Price without VAT:623,08000 Kč
Unit Price with VAT:753,92680 Kč