64400243
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64400210

DigiKey Part Number
5614-64400210-ND
Manufacturer
Manufacturer Product Number
64400210
Description
SILVYN HFX 3/8'' 12,6X17,8 BK 30
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Black Polyurethane (PUR) Convoluted, Corrugated Wire Loom, Protective Hose 0.496" (12.60mm) 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.496" (12.60mm)
Diameter - Outside
0.701" (17.80mm)
Material
Polyurethane (PUR)
Color
Black
Length
0.118" (3.00mm)
Wall Thickness
-
Operating Temperature
-55°C ~ 105°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30348,58800 Kč10 457,64 Kč
60325,09617 Kč19 505,77 Kč
Manufacturers Standard Package
Unit Price without VAT:348,58800 Kč
Unit Price with VAT:421,79148 Kč