
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Top Entry | |
Number of Positions | 3+Ground | |
Size | - | |
Thread Size | M20 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,70000 Kč | 482,70 Kč |
| 10 | 410,23200 Kč | 4 102,32 Kč |
| 25 | 384,54480 Kč | 9 613,62 Kč |
| 50 | 366,19400 Kč | 18 309,70 Kč |
| 100 | 348,72730 Kč | 34 872,73 Kč |
| 250 | 326,91720 Kč | 81 729,30 Kč |
| 500 | 311,33390 Kč | 155 666,95 Kč |
| Unit Price without VAT: | 482,70000 Kč |
|---|---|
| Unit Price with VAT: | 584,06700 Kč |



