6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7414044

DigiKey Part Number
2181-7414044-10-ND
Manufacturer
Manufacturer Product Number
7414044
Description
CABLE 6COND 14AWG BLK SHLD 10'
Customer Reference
Detailed Description
6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
6 (1 Pair + 4)
Wire Gauge
Conductor Strand
50/0.0102"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.600" (15.24mm)
Shield Type
Foil, Braid
Length
10.00' (3.05m)
Jacket Color
Black
Ratings
-
Features
Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 6COND 14AWG BLK SHLD FEET
In-Stock: 3392
Unit Price: 227,13000 Kč
CABLE 6COND 14AWG BLK SHLD 100'
In-Stock: 0
Unit Price:
CABLE 6COND 14AWG BLK SHLD 50'
In-Stock: 0
Unit Price:
CABLE 6COND 14AWG BLK SHLD 25'
In-Stock: 0
Unit Price: