6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7414044

DigiKey Part Number
2181-7414044-DS-ND
Manufacturer
Manufacturer Product Number
7414044
Description
CABLE 6COND 14AWG BLK SHLD FEET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6 (1 Pair + 4)
Wire Gauge
Conductor Strand
50/0.0102"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.600" (15.24mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
-
Features
Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Spool Size
1500.0' (457.2m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 392
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1227,13000 Kč227,13 Kč
5202,75400 Kč1 013,77 Kč
10193,00700 Kč1 930,07 Kč
25180,75200 Kč4 518,80 Kč
50171,91120 Kč8 595,56 Kč
100163,43850 Kč16 343,85 Kč
250152,76408 Kč38 191,02 Kč
500145,06482 Kč72 532,41 Kč
1 000137,67268 Kč137 672,68 Kč
Manufacturers Standard Package
Unit Price without VAT:227,13000 Kč
Unit Price with VAT:274,82730 Kč
Alternate Length
CABLE 6COND 14AWG BLK SHLD 100'
In-Stock: 0
Unit Price:
CABLE 6COND 14AWG BLK SHLD 10'
In-Stock: 0
Unit Price:
CABLE 6COND 14AWG BLK SHLD 50'
In-Stock: 0
Unit Price:
CABLE 6COND 14AWG BLK SHLD 25'
In-Stock: 0
Unit Price: