Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | HB10 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.622" L x 1.654" W x 1.110" H (92.00mm x 42.00mm x 28.20mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 937,28000 Kč | 1 937,28 Kč |
| 10 | 1 646,76800 Kč | 16 467,68 Kč |
| 25 | 1 543,75600 Kč | 38 593,90 Kč |
| 50 | 1 470,14980 Kč | 73 507,49 Kč |
| 100 | 1 400,07310 Kč | 140 007,31 Kč |
| Unit Price without VAT: | 1 937,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 344,10880 Kč |



