6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 6 AWG, 14 AWG Foil, Braid 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701715

DigiKey Part Number
2181-701715-10-ND
Manufacturer
Manufacturer Product Number
701715
Description
CABLE 6COND 6AWG/14AWG BLACK 10'
Customer Reference
Detailed Description
6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 6 AWG, 14 AWG Foil, Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
6 (1 Pair + 4)
Wire Gauge
Conductor Strand
266/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.958" (24.33mm)
Shield Type
Foil, Braid
Length
10.00' (3.05m)
Jacket Color
Black
Ratings
-
Features
Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (XLPE), Irradiated
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 6COND 6AWG/14AWG BLK FEET
In-Stock: 165
Unit Price: 873,73000 Kč
CABLE 6COND 6AWG/14AWG BLACK 50'
In-Stock: 0
Unit Price:
CABLE 6COND 6AWG/14AWG BLACK 25'
In-Stock: 0
Unit Price:
CABLE 6COND 6AWG/14AWG BLK 100'
In-Stock: 0
Unit Price: