
701715 | |
|---|---|
DigiKey Part Number | 2181-701715-DS-ND |
Manufacturer | |
Manufacturer Product Number | 701715 |
Description | CABLE 6COND 6AWG/14AWG BLK FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 6 AWG, 14 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (1 Pair + 4) | |
Wire Gauge | ||
Conductor Strand | 266/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.958" (24.33mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Spool Size | 250.0' (76.2m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 873,73000 Kč | 873,73 Kč |
| 5 | 779,11000 Kč | 3 895,55 Kč |
| 10 | 741,12400 Kč | 7 411,24 Kč |
| 25 | 693,31200 Kč | 17 332,80 Kč |
| 50 | 658,84160 Kč | 32 942,08 Kč |
| 100 | 625,76350 Kč | 62 576,35 Kč |
| 250 | 584,05516 Kč | 146 013,79 Kč |
| Unit Price without VAT: | 873,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 057,21330 Kč |


