6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 12 AWG, 18 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701712

DigiKey Part Number
2181-701712-100-ND
Manufacturer
Manufacturer Product Number
701712
Description
CABLE 6COND 12/18AWG BLACK 100'
Customer Reference
Detailed Description
6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 12 AWG, 18 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
6 (1 Pair + 4)
Wire Gauge
Conductor Strand
65/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.533" (13.54mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (XLPE), Irradiated
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 6COND 12/18AWG BLACK FEET
In-Stock: 85
Unit Price: 367,67000 Kč
CABLE 6 COND 12/18AWG BLACK 25'
In-Stock: 0
Unit Price:
CABLE 6 COND 12/18AWG BLACK 10'
In-Stock: 0
Unit Price:
CABLE 6 COND 12/18AWG BLACK 50'
In-Stock: 0
Unit Price: