6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 12 AWG, 18 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701712

DigiKey Part Number
2181-701712-DS-ND
Manufacturer
Manufacturer Product Number
701712
Description
CABLE 6COND 12/18AWG BLACK FEET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 12 AWG, 18 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6 (1 Pair + 4)
Wire Gauge
Conductor Strand
65/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.533" (13.54mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
-
Features
Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (XLPE), Irradiated
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Spool Size
250.0' (76.2m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1367,67000 Kč367,67 Kč
5328,11400 Kč1 640,57 Kč
10312,28200 Kč3 122,82 Kč
25292,32560 Kč7 308,14 Kč
50277,95480 Kč13 897,74 Kč
100264,16950 Kč26 416,95 Kč
250246,79620 Kč61 699,05 Kč
500234,26208 Kč117 131,04 Kč
Manufacturers Standard Package
Unit Price without VAT:367,67000 Kč
Unit Price with VAT:444,88070 Kč
Alternate Length
CABLE 6 COND 12/18AWG BLACK 25'
In-Stock: 0
Unit Price:
CABLE 6COND 12/18AWG BLACK 100'
In-Stock: 0
Unit Price:
CABLE 6 COND 12/18AWG BLACK 10'
In-Stock: 0
Unit Price:
CABLE 6 COND 12/18AWG BLACK 50'
In-Stock: 0
Unit Price: