
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 192/0.0079" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.590" (14.99mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Orange | |
Ratings | UL Style 1277 | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Ethylene-Propylene Rubber (EPR) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 534,18000 Kč | 28 534,18 Kč |
| 2 | 27 109,89000 Kč | 54 219,78 Kč |
| 3 | 26 303,42333 Kč | 78 910,27 Kč |
| 5 | 25 314,39000 Kč | 126 571,95 Kč |
| 7 | 24 678,80000 Kč | 172 751,60 Kč |
| Unit Price without VAT: | 28 534,18000 Kč |
|---|---|
| Unit Price with VAT: | 34 526,35780 Kč |


