
700753 | |
|---|---|
DigiKey Part Number | 2181-700753-DS-ND |
Manufacturer | |
Manufacturer Product Number | 700753 |
Description | CABLE 4COND 10AWG ORG SHLD FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 10 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 192/0.0079" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.590" (14.99mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Orange | |
Ratings | UL Style 1277 | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Ethylene-Propylene Rubber (EPR) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1500.0' (457.2m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,59000 Kč | 399,59 Kč |
| 5 | 356,58800 Kč | 1 782,94 Kč |
| 10 | 339,34900 Kč | 3 393,49 Kč |
| 25 | 317,64920 Kč | 7 941,23 Kč |
| 50 | 302,02260 Kč | 15 101,13 Kč |
| 100 | 287,02380 Kč | 28 702,38 Kč |
| 250 | 268,12348 Kč | 67 030,87 Kč |
| 500 | 254,48820 Kč | 127 244,10 Kč |
| Unit Price without VAT: | 399,59000 Kč |
|---|---|
| Unit Price with VAT: | 483,50390 Kč |



