
700711 | |
|---|---|
DigiKey Part Number | 2181-700711-ND |
Manufacturer | |
Manufacturer Product Number | 700711 |
Description | CABLE 6 COND 14/18 AWG BLACK 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 (1 Pair + 4) Conductor Multi-Conductor Cable Black 14 AWG, 18 AWG Foil, Braid 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (1 Pair + 4) | |
Wire Gauge | ||
Conductor Strand | 32/0.0083"; 50/0.0102" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.687" (17.45mm) | |
Shield Type | Foil, Braid | |
Length | 25.00' (7.62m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 169,40011 Kč | 169 400,11 Kč |
| Unit Price without VAT: | 169,40011 Kč |
|---|---|
| Unit Price with VAT: | 204,97413 Kč |



