
29721C 0102500 | |
|---|---|
DigiKey Part Number | 135-29721C0102500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 29721C 0102500 |
Description | 3C 14 AWG 2KV BASICS VFD FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 14 AWG, 18 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/22; 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.566" (14.38mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | |
Operating Temperature | -40°C ~ 90°C | |
Usage | Motor Supply, Variable Frequency Drive (VFD) | |
Jacket (Insulation) Thickness | 0.0630" (1.600mm) | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 100% | |
Spool Size | 2500.0' (762.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,07000 Kč | 157,07 Kč |
| 5 | 140,22400 Kč | 701,12 Kč |
| 10 | 133,48400 Kč | 1 334,84 Kč |
| 25 | 125,03880 Kč | 3 125,97 Kč |
| 50 | 118,94940 Kč | 5 947,47 Kč |
| 100 | 113,11200 Kč | 11 311,20 Kč |
| 250 | 105,76020 Kč | 26 440,05 Kč |
| 500 | 100,45948 Kč | 50 229,74 Kč |
| 1 000 | 95,37082 Kč | 95 370,82 Kč |
| Unit Price without VAT: | 157,07000 Kč |
|---|---|
| Unit Price with VAT: | 190,05470 Kč |


