Blue Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 1.102" (28.00mm) 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61751750

DigiKey Part Number
5614-61751750-ND
Manufacturer
Manufacturer Product Number
61751750
Description
SILVYN ELT 28,0X33,5 BU 30M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Blue Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 1.102" (28.00mm) 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
1.102" (28.00mm)
Manufacturer
LAPP
Diameter - Outside
1.319" (33.50mm)
Series
Material
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Color
Blue
Part Status
Active
Length
0.118" (3.00mm)
Type
Wire Loom, Protective Hose
Operating Temperature
-20°C ~ 90°C
Type Attributes
Convoluted, Corrugated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30243,88467 Kč7 316,54 Kč
Manufacturers Standard Package
Unit Price without VAT:243,88467 Kč
Unit Price with VAT:295,10045 Kč