Standard, Locking Black 1.97" (50.00mm) 0.140" (3.60mm) 180 lbs (81.65 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61723130

DigiKey Part Number
5614-61723130-ND
Manufacturer
Manufacturer Product Number
61723130
Description
CBL TIE LOCKING BLK 180LB 8.18"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.97" (50.00mm) 0.140" (3.60mm) 180 lbs (81.65 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8.25"
Bundle Diameter
1.97" (50.00mm)
Width
0.140" (3.60mm)
Length - Actual
0.682' (207.77mm, 8.18")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
180 lbs (81.65 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,80900 Kč48,09 Kč
254,50200 Kč112,55 Kč
504,28780 Kč214,39 Kč
1004,08410 Kč408,41 Kč
2503,82836 Kč957,09 Kč
5003,64484 Kč1 822,42 Kč
1 0003,47055 Kč3 470,55 Kč
2 5003,25318 Kč8 132,95 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč