12 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601812

DigiKey Part Number
2181-601812-100-ND
Manufacturer
Manufacturer Product Number
601812
Description
CABLE 12COND 18AWG GRAY 100'
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
32/0.0083"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.471" (11.96mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
Oil Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 933,04000 Kč7 933,04 Kč
Manufacturers Standard Package
Unit Price without VAT:7 933,04000 Kč
Unit Price with VAT:9 598,97840 Kč
Alternate Length
CABLE 12COND 18AWG GRAY FEET
In-Stock: 13653
Unit Price: 125,99000 Kč
CABLE 12COND 18AWG GRAY 10'
In-Stock: 21
Unit Price: 915,51000 Kč
CABLE 12COND 18AWG GRAY 50'
In-Stock: 0
Unit Price:
CABLE 12COND 18AWG GRAY 25'
In-Stock: 0
Unit Price: