12 Conductor Multi-Conductor Cable Gray 18 AWG 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601812

DigiKey Part Number
2181-601812-10-ND
Manufacturer
Manufacturer Product Number
601812
Description
CABLE 12COND 18AWG GRAY 10'
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Gray 18 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.471" (11.96mm)
Packaging
Bulk
Length
10.00' (3.05m)
Part Status
Discontinued at DigiKey
Jacket Color
Gray
Cable Type
Features
Oil Resistant
Number of Conductors
12
Usage
Industrial
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
32/0.0083"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1952,26000 Kč952,26 Kč
2906,48500 Kč1 812,97 Kč
3880,58667 Kč2 641,76 Kč
5848,95000 Kč4 244,75 Kč
7828,64143 Kč5 800,49 Kč
10807,56200 Kč8 075,62 Kč
Manufacturers Standard Package
Unit Price without VAT:952,26000 Kč
Unit Price with VAT:1 152,23460 Kč
Alternate Length
CABLE 12COND 18AWG GRAY FEET
In-Stock: 14633
Unit Price: 131,03000 Kč
CABLE 12COND 18AWG GRAY 100'
In-Stock: 1
Unit Price: 7 933,04000 Kč
CABLE 12COND 18AWG GRAY 50'
In-Stock: 0
Unit Price:
CABLE 12COND 18AWG GRAY 25'
In-Stock: 0
Unit Price: