
601804CY | |
|---|---|
DigiKey Part Number | 2181-601804CY-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601804CY |
Description | CABLE 4COND 18AWG GRAY SHLD FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 18 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 32/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.390" (9.91mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 5 | 96,29600 Kč | 481,48 Kč |
| 10 | 91,71900 Kč | 917,19 Kč |
| 25 | 85,92400 Kč | 2 148,10 Kč |
| 50 | 81,75780 Kč | 4 087,89 Kč |
| 100 | 77,76610 Kč | 7 776,61 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |



