
601005 | |
|---|---|
DigiKey Part Number | 2181-601005-ND 2181-601005-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601005 |
Description | CABLE 5 COND 10 AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Gray 10 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 105/30 |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Diameter 0.591" (15.01mm) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 600 V |
Number of Conductors 5 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 292,92000 Kč | 292,92 Kč |
| 5 | 261,38400 Kč | 1 306,92 Kč |
| 10 | 248,80500 Kč | 2 488,05 Kč |
| 25 | 232,94360 Kč | 5 823,59 Kč |
| 50 | 221,52480 Kč | 11 076,24 Kč |
| 100 | 210,56790 Kč | 21 056,79 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 157,58832 Kč | 78 794,16 Kč |
| Unit Price without VAT: | 292,92000 Kč |
|---|---|
| Unit Price with VAT: | 354,43320 Kč |


