
221005 | |
|---|---|
DigiKey Part Number | 2181-221005-ND 2181-221005-DS-ND |
Manufacturer | |
Manufacturer Product Number | 221005 |
Description | CABLE 5 COND 10 AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Black 10 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.631" (16.03mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Number of Conductors 5 | Conductor Insulation Poly-Vinyl Chloride (PVC), Nylon |
Wire Gauge |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 230,77000 Kč | 230,77 Kč |
| 5 | 205,99000 Kč | 1 029,95 Kč |
| 10 | 196,10000 Kč | 1 961,00 Kč |
| 25 | 183,63160 Kč | 4 590,79 Kč |
| 50 | 174,65300 Kč | 8 732,65 Kč |
| 100 | 166,04380 Kč | 16 604,38 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 122,49183 Kč | 122 491,83 Kč |
| Unit Price without VAT: | 230,77000 Kč |
|---|---|
| Unit Price with VAT: | 279,23170 Kč |





