Cable Gland Stainless Steel M25x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53806726

DigiKey Part Number
2181-53806726-ND
Manufacturer
Manufacturer Product Number
53806726
Description
CABLE GLAND 9.02-17.02MM M25
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Stainless Steel M25x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.355" (9.02mm)
Outside Cable Diameter (Max)
0.670" (17.02mm)
Thread Size
M25x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Stainless Steel
Includes
O-Ring
Color
Silver
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 2, 4, 6, 12
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 716,72000 Kč2 716,72 Kč
102 309,42300 Kč23 094,23 Kč
252 164,96920 Kč54 124,23 Kč
502 061,76840 Kč103 088,42 Kč
1002 026,04450 Kč202 604,45 Kč
Unit Price without VAT:2 716,72000 Kč
Unit Price with VAT:3 287,23120 Kč