
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.220" (5.59mm) | |
Features | - | |
Material | Silicone Rubber | |
Color | Natural | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 173,38060 Kč | 8 669,03 Kč |
| Unit Price without VAT: | 173,38060 Kč |
|---|---|
| Unit Price with VAT: | 209,79053 Kč |











