
Category | Thread Size 3/4" NPT |
Manufacturer LAPP | Thread Length 0.591" (15.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Includes O-Ring |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4X, 6, 12 |
Outside Cable Diameter (Min) 0.354" (9.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.669" (16.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 697,20000 Kč | 697,20 Kč |
| 10 | 592,48400 Kč | 5 924,84 Kč |
| 25 | 555,39040 Kč | 13 884,76 Kč |
| 50 | 528,89540 Kč | 26 444,77 Kč |
| 100 | 503,67080 Kč | 50 367,08 Kč |
| 250 | 472,17688 Kč | 118 044,22 Kč |
| Unit Price without VAT: | 697,20000 Kč |
|---|---|
| Unit Price with VAT: | 843,61200 Kč |


