Cable Gland Brass, Nickel Plated 1/2" NPT Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53112920

DigiKey Part Number
2181-53112920-ND
Manufacturer
Manufacturer Product Number
53112920
Description
CABLE GLND 7-13MM 1/2" NPT BRASS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated 1/2" NPT Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
1/2" NPT
Manufacturer
LAPP
Thread Length
0.591" (15.00mm)
Series
Material
Brass, Nickel Plated
Packaging
Bulk
Includes
O-Ring
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4X, 6, 12
Outside Cable Diameter (Min)
0.276" (7.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.512" (13.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1362,26000 Kč362,26 Kč
10307,93100 Kč3 079,31 Kč
25288,64000 Kč7 216,00 Kč
50274,86300 Kč13 743,15 Kč
100261,74900 Kč26 174,90 Kč
250245,37496 Kč61 343,74 Kč
500233,67712 Kč116 838,56 Kč
Manufacturers Standard Package
Unit Price without VAT:362,26000 Kč
Unit Price with VAT:438,33460 Kč