


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.177" (4.50mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | M12 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.484" (12.3mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,86000 Kč | 73,86 Kč |
| 10 | 62,70900 Kč | 627,09 Kč |
| 25 | 58,78960 Kč | 1 469,74 Kč |
| 50 | 55,97640 Kč | 2 798,82 Kč |
| 100 | 53,30290 Kč | 5 330,29 Kč |
| 250 | 49,96436 Kč | 12 491,09 Kč |
| 500 | 47,58000 Kč | 23 790,00 Kč |
| 1 000 | 45,31006 Kč | 45 310,06 Kč |
| 2 500 | 42,47586 Kč | 106 189,65 Kč |
| Unit Price without VAT: | 73,86000 Kč |
|---|---|
| Unit Price with VAT: | 89,37060 Kč |











