
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.177" (4.50mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4X, 6, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,26000 Kč | 482,26 Kč |
| 10 | 409,88600 Kč | 4 098,86 Kč |
| 25 | 384,22160 Kč | 9 605,54 Kč |
| 50 | 365,88680 Kč | 18 294,34 Kč |
| 100 | 348,43430 Kč | 34 843,43 Kč |
| 300 | 322,46987 Kč | 96 740,96 Kč |
| 500 | 311,07142 Kč | 155 535,71 Kč |
| Unit Price without VAT: | 482,26000 Kč |
|---|---|
| Unit Price with VAT: | 583,53460 Kč |











