


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | M20 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.800" (20.3mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,61000 Kč | 85,61 Kč |
| 10 | 72,78000 Kč | 727,80 Kč |
| 25 | 68,22240 Kč | 1 705,56 Kč |
| 50 | 64,96040 Kč | 3 248,02 Kč |
| 100 | 61,85890 Kč | 6 185,89 Kč |
| 250 | 57,98488 Kč | 14 496,22 Kč |
| 500 | 55,21824 Kč | 27 609,12 Kč |
| 1 000 | 55,19950 Kč | 55 199,50 Kč |
| Unit Price without VAT: | 85,61000 Kč |
|---|---|
| Unit Price with VAT: | 103,58810 Kč |




