



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 2.992" (76.00mm) | |
Outside Cable Diameter (Max) | 3.465" (88.00mm) | |
Thread Size | M110x2 | |
Thread Length | 0.984" (25.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4X, 6, 12 | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 552,04000 Kč | 21 552,04 Kč |
| Unit Price without VAT: | 21 552,04000 Kč |
|---|---|
| Unit Price with VAT: | 26 077,96840 Kč |










