


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.078" (1.98mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 1, 4X, 6, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,78000 Kč | 417,78 Kč |
| 10 | 355,11700 Kč | 3 551,17 Kč |
| 25 | 332,87120 Kč | 8 321,78 Kč |
| 50 | 316,98360 Kč | 15 849,18 Kč |
| 100 | 301,86180 Kč | 30 186,18 Kč |
| 300 | 279,36770 Kč | 83 810,31 Kč |
| 500 | 269,49096 Kč | 134 745,48 Kč |
| Unit Price without VAT: | 417,78000 Kč |
|---|---|
| Unit Price with VAT: | 505,51380 Kč |











