Contactor 3PST-NO (3 Form A) 265 A 23 ~ 26VAC/DC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT10656AB36

DigiKey Part Number
3473-3RT10656AB36-ND
Manufacturer
Manufacturer Product Number
3RT10656AB36
Description
CONTACTOR S10 265A 23-26VUC 3P B
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 265 A 23 ~ 26VAC/DC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
23 ~ 26VAC/DC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
265 A
Switching Voltage
1000VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Operate Time
95 ms
Release Time
80 ms
Coil Power
650W
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142 299,84000 Kč42 299,84 Kč
Manufacturers Standard Package
Unit Price without VAT:42 299,84000 Kč
Unit Price with VAT:51 182,80640 Kč