Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.827" (21.00mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide | |
Includes | - | |
Color | Black | |
Ingress Protection | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 166,22840 Kč | 4 155,71 Kč |
| Unit Price without VAT: | 166,22840 Kč |
|---|---|
| Unit Price with VAT: | 201,13636 Kč |




