
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.355" (9.02mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 2, 4, 6, 12 | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 718,27000 Kč | 3 718,27 Kč |
| 10 | 3 160,99400 Kč | 31 609,94 Kč |
| 25 | 2 963,32640 Kč | 74 083,16 Kč |
| 50 | 2 855,17140 Kč | 142 758,57 Kč |
| Unit Price without VAT: | 3 718,27000 Kč |
|---|---|
| Unit Price with VAT: | 4 499,10670 Kč |










