
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.315" (8.00mm) | |
Outside Cable Diameter (Max) | 0.630" (16.00mm) | |
Thread Size | PG21 | |
Thread Length | 0.276" (7.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; Nema 6P | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,76000 Kč | 243,76 Kč |
| 10 | 207,19500 Kč | 2 071,95 Kč |
| 25 | 194,22400 Kč | 4 855,60 Kč |
| 50 | 184,94960 Kč | 9 247,48 Kč |
| 100 | 176,12110 Kč | 17 612,11 Kč |
| 250 | 165,10188 Kč | 41 275,47 Kč |
| 500 | 157,22876 Kč | 78 614,38 Kč |
| 1 000 | 149,73370 Kč | 149 733,70 Kč |
| Unit Price without VAT: | 243,76000 Kč |
|---|---|
| Unit Price with VAT: | 294,94960 Kč |











