
TAA752A5501-002 | |
|---|---|
DigiKey Part Number | 17-TAA752A5501-002-ND |
Manufacturer | |
Manufacturer Product Number | TAA752A5501-002 |
Description | CBL 5POS RCPT RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAA752A5501-002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Violet | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,04000 Kč | 538,04 Kč |
| 10 | 457,18500 Kč | 4 571,85 Kč |
| 25 | 428,56120 Kč | 10 714,03 Kč |
| 50 | 408,11740 Kč | 20 405,87 Kč |
| 100 | 388,65040 Kč | 38 865,04 Kč |
| 250 | 364,42772 Kč | 91 106,93 Kč |
| Unit Price without VAT: | 538,04000 Kč |
|---|---|
| Unit Price with VAT: | 651,02840 Kč |











