52003130
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52003130

DigiKey Part Number
5614-52003130-ND
Manufacturer
Manufacturer Product Number
52003130
Description
SILVYN SCH 10-16 S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Clamp For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Accessory Type
Clamp
For Use With/Related Products
-
Material
Steel, Galvanized
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
137,05000 Kč37,05 Kč
1031,42800 Kč314,28 Kč
2529,45320 Kč736,33 Kč
5028,04280 Kč1 402,14 Kč
10026,70400 Kč2 670,40 Kč
25025,03012 Kč6 257,53 Kč
50023,83492 Kč11 917,46 Kč
1 00022,69716 Kč22 697,16 Kč
2 50021,27692 Kč53 192,30 Kč
Manufacturers Standard Package
Unit Price without VAT:37,05000 Kč
Unit Price with VAT:44,83050 Kč