
1556CPL | |
|---|---|
DigiKey Part Number | 164-1556CPL-ND |
Manufacturer | |
Manufacturer Product Number | 1556CPL |
Description | ALUMINUM PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel 1556 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1556CPL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel | |
For Use With/Related Products | 1556 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,20000 Kč | 96,20 Kč |
| 5 | 82,26400 Kč | 411,32 Kč |
| 10 | 76,87500 Kč | 768,75 Kč |
| Unit Price without VAT: | 96,20000 Kč |
|---|---|
| Unit Price with VAT: | 116,40200 Kč |










