4530105
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4530105

DigiKey Part Number
5614-4530105-ND
Manufacturer
Manufacturer Product Number
4530105
Description
LIYCY 1X1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
17 AWG Hook-Up Wire 350V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
350V
Operating Temperature
-30°C ~ 80°C
Jacket Color
-
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10042,12950 Kč4 212,95 Kč
20040,06975 Kč8 013,95 Kč
30038,90390 Kč11 671,17 Kč
50037,47532 Kč18 737,66 Kč
70036,55784 Kč25 590,49 Kč
1 00035,60502 Kč35 605,02 Kč
2 50033,24746 Kč83 118,65 Kč
5 00031,57500 Kč157 875,00 Kč
Manufacturers Standard Package
Unit Price without VAT:42,12950 Kč
Unit Price with VAT:50,97670 Kč