
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 84/0.0122" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.209" (5.31mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 750V | |
Operating Temperature | -40°C ~ 70°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,57000 Kč | 35,57 Kč |
| 2 | 33,89000 Kč | 67,78 Kč |
| 3 | 32,98000 Kč | 98,94 Kč |
| 5 | 31,82800 Kč | 159,14 Kč |
| 7 | 31,06429 Kč | 217,45 Kč |
| 10 | 30,31200 Kč | 303,12 Kč |
| 25 | 28,41760 Kč | 710,44 Kč |
| 50 | 27,04920 Kč | 1 352,46 Kč |
| 100 | 25,74420 Kč | 2 574,42 Kč |
| Unit Price without VAT: | 35,57000 Kč |
|---|---|
| Unit Price with VAT: | 43,03970 Kč |


