New at DigiKey
Connector Spring
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44423265

DigiKey Part Number
2181-44423265-ND
Manufacturer
Manufacturer Product Number
44423265
Description
EPIC MHS POTENTIAL SET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Spring
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Accessory Type
Spring
For Use With/Related Products
Epic® MH Frames
Specifications
-
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
1048,56800 Kč485,68 Kč
2545,51520 Kč1 137,88 Kč
5043,33980 Kč2 166,99 Kč
10041,26950 Kč4 126,95 Kč
25038,68504 Kč9 671,26 Kč
50036,83848 Kč18 419,24 Kč
1 00035,08052 Kč35 080,52 Kč
2 50032,88572 Kč82 214,30 Kč
Manufacturers Standard Package
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč