3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174651031

DigiKey Part Number
900-2174651031-ND
Manufacturer
Manufacturer Product Number
2174651031
Description
ULTRA-FIT SR R-R 3CKT 150MM DISC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2174651031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.138" (3.50mm)
Manufacturer
Molex
Length
0.492' (150.00mm, 5.91")
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
3
Contact Finish Thickness
60.0µin (1.52µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 831
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1118,22000 Kč118,22 Kč
10100,41200 Kč1 004,12 Kč
2594,11320 Kč2 352,83 Kč
5089,61520 Kč4 480,76 Kč
10085,33590 Kč8 533,59 Kč
25079,99400 Kč19 998,50 Kč
50076,17780 Kč38 088,90 Kč
1 00072,54452 Kč72 544,52 Kč
2 50068,00799 Kč170 019,98 Kč
Manufacturers Standard Package
Unit Price without VAT:118,22000 Kč
Unit Price with VAT:143,04620 Kč