


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,81000 Kč | 288,81 Kč |
| 10 | 245,40100 Kč | 2 454,01 Kč |
| 30 | 227,08033 Kč | 6 812,41 Kč |
| 50 | 219,04200 Kč | 10 952,10 Kč |
| 100 | 208,59080 Kč | 20 859,08 Kč |
| 250 | 195,53936 Kč | 48 884,84 Kč |
| 500 | 186,21546 Kč | 93 107,73 Kč |
| 1 000 | 177,33930 Kč | 177 339,30 Kč |
| Unit Price without VAT: | 288,81000 Kč |
|---|---|
| Unit Price with VAT: | 349,46010 Kč |










