
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Type | - | |
Number of Positions | 9 | |
Shell Size - Insert | M23 | |
Shell Size, MIL | - | |
Contact Type | Solder | |
Contact Size | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | - | |
Fastening Type | - | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -25°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 77,04400 Kč | 385,22 Kč |
| Unit Price without VAT: | 77,04400 Kč |
|---|---|
| Unit Price with VAT: | 93,22324 Kč |









