1 (Power) Position Circular Connector Plug Housing Panel Mount Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44420319

DigiKey Part Number
5614-44420319-ND
Manufacturer
Manufacturer Product Number
44420319
Description
EPIC POWERLOCK D6 C L1/RD M40 (1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 (Power) Position Circular Connector Plug Housing Panel Mount Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
1 (Power)
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Housing Color
Red
Ingress Protection
IP20/IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-25°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1661,02000 Kč661,02 Kč
10561,84300 Kč5 618,43 Kč
25526,67200 Kč13 166,80 Kč
50501,53720 Kč25 076,86 Kč
100477,61840 Kč47 761,84 Kč
250447,75380 Kč111 938,45 Kč
Manufacturers Standard Package
Unit Price without VAT:661,02000 Kč
Unit Price with VAT:799,83420 Kč