Image for RTAP31S12WFLSP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTAP31S12WFLSP

DigiKey Part Number
108-RTAP31S12WFLSP-ND
Manufacturer
Manufacturer Product Number
RTAP31S12WFLSP
Description
ROTARY_EF
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Switch 12 Position SP12T 20mA (AC/DC) 25 VAC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Number of Positions
12
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP12T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
20mA (AC/DC)
Voltage Rating - AC
25 V
Voltage Rating - DC
25 V
Actuator Type
Screwdriver Slot
Actuator Length
Flush
Angle of Throw
30°
Contact Material
Brass
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
12.60mm
Panel Cutout Dimensions
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
480254,50625 Kč122 163,00 Kč
Unit Price without VAT:254,50625 Kč
Unit Price with VAT:307,95256 Kč