14 AWG Hook-Up Wire 50/0.0102" Green, Yellow 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4160500

DigiKey Part Number
2181-4160500-ND
Manufacturer
Manufacturer Product Number
4160500
Description
MULTI-STANDARD SC 2.1 1X2,5 GNYE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 50/0.0102" Green, Yellow 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
50/0.0102"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10014,38570 Kč1 438,57 Kč
20013,68965 Kč2 737,93 Kč
30013,29663 Kč3 988,99 Kč
50012,81466 Kč6 407,33 Kč
70012,50521 Kč8 753,65 Kč
1 00012,18409 Kč12 184,09 Kč
2 50011,38974 Kč28 474,35 Kč
5 00010,81691 Kč54 084,55 Kč
10 00010,26701 Kč102 670,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,38570 Kč
Unit Price with VAT:17,40670 Kč