16 AWG Hook-Up Wire 30/0.0102" Blue, White 600V 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4160444

DigiKey Part Number
2181-4160444-10-ND
Manufacturer
Manufacturer Product Number
4160444
Description
HOOK-UP WIRE 16AWG WHBU 1=10 FT
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 30/0.0102" Blue, White 600V 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
30/0.0102"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.134" (3.40mm)
Jacket (Insulation) Thickness
-
Length
10.00' (3.05m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1063
Features
Oil Resistant
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,21000 Kč122,21 Kč
Manufacturers Standard Package
Unit Price without VAT:122,21000 Kč
Unit Price with VAT:147,87410 Kč
Alternate Length
HOOK-UP WIRE 16AWG WHBU FEET
In-Stock: 1806
Unit Price: 24,15000 Kč
HOOK-UP WIRE 16AWG WHBU 1=25 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 16AWG WHBU 1=50 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 16AWG WHBU 1=100 FT
In-Stock: 0
Unit Price:
HOOK-UP WIRE 16AWG WHBU 1=5 FT
In-Stock: 0
Unit Price: