16 AWG Hook-Up Wire 30/0.0102" Green, Yellow 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4160400

DigiKey Part Number
2181-4160400-ND
Manufacturer
Manufacturer Product Number
4160400
Description
MULTI-STANDARD SC 2.1 1X1,5 GNYE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 30/0.0102" Green, Yellow 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
30/0.0102"
Mfr
Conductor Material
Series
Jacket (Insulation) Material
Packaging
Bulk
Jacket (Insulation) Diameter
0.134" (3.40mm)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0008,04937 Kč8 049,37 Kč
2 0007,65220 Kč15 304,40 Kč
3 0007,42741 Kč22 282,23 Kč
5 0007,15175 Kč35 758,75 Kč
7 0006,97470 Kč48 822,90 Kč
10 0006,79077 Kč67 907,70 Kč
Manufacturers Standard Package
Unit Price without VAT:8,04937 Kč
Unit Price with VAT:9,73974 Kč