New at DigiKey
Image for 4160302 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4160302

DigiKey Part Number
2181-4160302-ND
Manufacturer
Manufacturer Product Number
4160302
Description
HOOK-UP SOLID 18 AWG 600V BLU 1'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Blue 600V 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.114" (2.89mm)
Jacket (Insulation) Thickness
-
Length
1.00' (0.30m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1015
Features
Oil Resistant
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč